ABB 4-Pole Screw Switch Disconnector -, IP65, 16A

Subtotal (1 unit)*

$448.93

(exc. GST)

$493.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$448.93

*price indicative

RS Stock No.:
235-2424
Mfr. Part No.:
1SCA125095R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Series

OTDCP

Switching Current

16A

Auxiliary Contacts Available

Yes

Switching AC Voltage

1000V ac

Depth

95mm

Hazardous Area Certification

No

Width

95mm

Standards/Approvals

IEC 60947-1-3

COO (Country of Origin):
FI
The ABB OTDCP series is enclosed solar switch with rigid glass reinforced polycarbonate enclosure. This enclosure switch have black selector handle and 4 number of poles. The enclosure is UV protected, protected against low-pressure water jets , and hence built for outdoor and indoor use.

IP degree of protection is IP65

Enclosure material is plastic

The cover is interlocked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy