ABB 4-Pole Screw Switch Disconnector -, IP65

Subtotal (1 unit)*

$1,198.57

(exc. GST)

$1,318.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,198.57

*price indicative

RS Stock No.:
251-3399
Mfr. Part No.:
1SCA022562R9910
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black, Grey, Red

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

1SCA

Padlock Compatibility

Yes

Depth

135mm

Width

200mm

Length

100mm

Standards/Approvals

UL 60947-1, IEC 60947-5-5, UL 60947-4-1, EN ISO 13850

Hazardous Area Certification

No

RoHS Status: Not Applicable

COO (Country of Origin):
FI
The ABB 4 pole enclosure of the OTL series is made of rigid alum-zinc coated steel enclosure with polyester powder coating. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to ultraviolet light, Water exposure and Immersion in accordance with UL746C.

Enclosure has a hinged door, with door lock

Cable entries to be drilled

Neutral and PE terminal included

IP65 degree protection

  • RS Stock No. 2513397
  • Mfr. Part No. 1SCA022562R9240
Each
$1,151.81
  • RS Stock No. 2513395
  • Mfr. Part No. 1SCA022562R8600
Each
$958.73
  • RS Stock No. 2513386
  • Mfr. Part No. 1SCA022562R3800
Each
$622.47
  • RS Stock No. 2513409
  • Mfr. Part No. 1SCA022569R7670
Each
$1,791.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy