Lovato Electric 3-Pole Wall Mount Switch Disconnector -, IP65, 160A, 45 kW

Subtotal (1 unit)*

$527.57

(exc. GST)

$580.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$527.57

*price indicative

RS Stock No.:
248-5534
Mfr. Part No.:
GAZM160
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Wall Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red, Yellow

Terminal Type

Screw

Switching Current

160A

Auxiliary Contacts Available

Yes

Series

GAZM

Switching Power

45kW

Minimum Operating Temperature

-25°C

Padlock Compatibility

No

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Depth

120mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-3

Width

200mm

Length

300mm

COO (Country of Origin):
IT

Lovato GAZM Series Switch Disconnector, 160A Maximum Current, 690V AC Voltage Rating - GAZM160


This switch disconnector is designed for efficient electrical isolation in industrial applications. The device features a robust three-pole configuration encased in a metallic enclosure, making it suitable for wall mounting. With a current rating of 160A and a voltage capacity of 690V AC, this enclosed electrical switch is a reliable solution for high-current disconnecting needs.

Features & Benefits


• IP65 rating protects against dust and water ingress

• Red/yellow handle allows for visible operation status

• Accepts padlocks for enhanced safety during maintenance

• Offers auxiliary contacts for expanded functionality

• Screw terminal type ensures secure electrical connections

• Operates in temperatures ranging from -25°C to +55°C

Applications


• Used with high current electrical systems for isolation

• Ideal for industrial automation control panels

• Suitable for heavy-duty machinery and equipment

• Employed in facilities requiring high ingress protection

• Commonly found in three-phase electrical installations

What are the advantages of the IP65 rating for this device?


The IP65 rating ensures the switch disconnector is protected from dust and can withstand water jets, making it ideal for harsh environments and outdoor installations. This feature significantly increases its longevity and reliability in demanding conditions.

How do the dimensions affect installation options for this switch?


The compact dimensions of 200mm width, 300mm length, and 120mm depth facilitate flexible mounting options, allowing it to fit seamlessly into various panel designs without sacrificing performance or accessibility.

Can this disconnector be used in extreme temperature environments?


Yes, it is designed to operate efficiently even in extreme temperatures, with a minimum operating temperature of -25°C and a maximum of +55°C, making it suitable for diverse applications across different climates.

Each
$270.47
Each
$720.69
Each
$953.95
Each
$278.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy