Socomec 3-Pole Wall, Quick Connect, DIN Rail Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

$6,294.73

(exc. GST)

$6,924.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,294.73

*price indicative

RS Stock No.:
252-3559
Mfr. Part No.:
41AC3050
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Wall, Quick Connect, DIN Rail

IP Rating

IP65

Handle Colour

Red, Grey, Black

Series

41

Terminal Type

Shrouds Terminal

Switching Current

1.6kA, 20kA

Switching Power

23kW

Switching AC Voltage

690V ac

Standards/Approvals

VDE 0410, UL 60947-4-1, NF EN 60051-1, NF C 42-010, IEC 60947-3, IEC 60414, IEC 60051-1, DIN 43780, BS 89, BS 5448

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Socomec 3 pole manually operated transfer switch with positive break indication for open transition switching. It provides on load transfer between two sources for any low voltage power circuit, as well as safety isolation by double breaking per pole. Other applications include source inversion.

Has three stable positions

Unaffected by voltage fluctuations and vibrations and protecting your loads from

network disturbances

Easy to connect

On load switching

Switching in I-0-II positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy