Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector -, IP65, 125A, 45 kW
- RS Stock No.:
- 239-2658
- Mfr. Part No.:
- 3LD2804-1TP53
- Brand:
- Siemens
Subtotal (1 unit)*
$278.32
(exc. GST)
$306.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.32 |
*price indicative
- RS Stock No.:
- 239-2658
- Mfr. Part No.:
- 3LD2804-1TP53
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Non-Fused Switch Disconnector | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Switching Current | 125A | |
| Auxiliary Contacts Available | Yes | |
| Series | 3LD | |
| Switching Power | 45kW | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Non-Fused Switch Disconnector | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Switching Current 125A | ||
Auxiliary Contacts Available Yes | ||
Series 3LD | ||
Switching Power 45kW | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens 125A 3LD switch disconnector having knob operated mechanism. It has 4 hole mounting of the handle and short rotary knob as actuating element.
3 Pole configuration
Fixed mounting
Protection class IP65
Related links
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 125A, 45 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 125A, 45 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- ABB 4-Pole Switch Disconnector - 125A, 45 kW
- ABB 6-Pole Switch Disconnector - 125A, 45 kW
- ABB 3-Pole Switch Disconnector - 125A, 45 kW
- ABB 3-Pole Screw IP65 45 kW
