Lovato Electric 3-Pole Panel Switch Disconnector -, IP20, 100A, 45 kW

Subtotal (1 unit)*

$207.07

(exc. GST)

$227.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.07

*price indicative

RS Stock No.:
111-7849
Mfr. Part No.:
GA100A
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Panel

IP Rating

IP20

Electrical Phase

3

Handle Colour

Black

Terminal Type

Screw

Switching Current

100A

Auxiliary Contacts Available

No

Series

GA

Switching Power

45kW

Padlock Compatibility

No

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CSA, UL

Width

75mm

Depth

100mm

Length

70mm

Hazardous Area Certification

No

COO (Country of Origin):
IT

Lovato Series GA Switch Disconnector, 45kW Power Rating, IP20 - GA100A


This switch disconnector is intended for effective electrical isolation in various industrial settings. It serves as a reliable solution, ensuring the safety of electrical circuits, especially in environments that require performance and durability.

Features & Benefits


• Maximum current support of 100A for effective operation

• IP20 rating provides protection against solid objects

• Designed for 3-phase applications, enhancing its versatility

• Padlockable feature ensures security during maintenance activities

• Equipped with screw terminals for dependable connections

Applications


• Used for isolating circuits in industrial machinery

• Suitable for electrical distribution panels

• Commonly applied in plant installations for enhanced safety

• Implemented in automation systems requiring reliable disconnection

What is the maximum voltage rating for this device?


The maximum voltage rating is 690V, suitable for high-voltage applications.

Can the switch be locked in the off position?


Yes, it has a padlockable feature for secure isolation during maintenance.

What type of terminals does it come with?


It features screw terminals, ensuring stable electrical connections.

What environmental conditions can it withstand?


It can operate effectively in temperatures ranging from -25°C to +55°C.

How many poles does the switch have?


This device is a 3-pole switch disconnector designed for three-phase electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy