Lovato Electric 3-Pole Screw Changeover Switch -, IP65, IP20, 690 kW

Subtotal (1 unit)*

$758.62

(exc. GST)

$834.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$758.62

*price indicative

RS Stock No.:
248-5543
Mfr. Part No.:
GLC0160C1
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Changeover Switch

Number of Poles

3

Mount Type

Screw

IP Rating

IP65, IP20

Handle Colour

Black

Auxiliary Contacts Available

Yes

Terminal Type

M8 x 20

Series

GLC0160C1

Switching AC Voltage

690V ac

Switching Power

690kW

Minimum Operating Temperature

-25°C

Padlock Compatibility

No

Maximum Operating Temperature

55°C

Depth

212.5mm

Length

154.9mm

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60947-6-1, IEC/EN 60947-1

Width

212.5mm

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovato product is a three pole changeover switch. The changeover switch can be mounted on a plate by screw.

Rated insulation voltage Ui is 1,000V

Rated impulse withstand Uimp is 12kV

Made up of a body with compact dimensions

Visible contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy