ABB 4-Pole Screw, Screw Switch Disconnector -, IP20
- RS Stock No.:
- 235-2235
- Mfr. Part No.:
- 1SCA108347R1001
- Brand:
- ABB
Subtotal (1 unit)*
$339.65
(exc. GST)
$373.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.65 |
*price indicative
- RS Stock No.:
- 235-2235
- Mfr. Part No.:
- 1SCA108347R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw, Screw | |
| IP Rating | IP20 | |
| Auxiliary Contacts Available | No | |
| Series | OT | |
| Terminal Type | Screw | |
| Padlock Compatibility | No | |
| Length | 86mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Depth | 86mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Screw, Screw | ||
IP Rating IP20 | ||
Auxiliary Contacts Available No | ||
Series OT | ||
Terminal Type Screw | ||
Padlock Compatibility No | ||
Length 86mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Depth 86mm | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 750V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has screw terminals type.
Pollution degree 3
Operating mode front operated
Mounting type base mounting
- RS Stock No. 2352049
- Mfr. Part No. 1SCA022846R1830
Each
$7,912.29
- RS Stock No. 2352241
- Mfr. Part No. 1SCA108363R1001
Each
$12,909.38
- RS Stock No. 2352417
- Mfr. Part No. 1SCA120697R1001
Each
$7,930.74
- RS Stock No. 2352251
- Mfr. Part No. 1SCA109286R1001
Each
$15,307.52











