ABB 4-Pole Screw Switch Disconnector -, IP20
- RS Stock No.:
- 235-2049
- Mfr. Part No.:
- 1SCA022846R1830
- Brand:
- ABB
Subtotal (1 unit)*
$7,912.29
(exc. GST)
$8,703.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,912.29 |
*price indicative
- RS Stock No.:
- 235-2049
- Mfr. Part No.:
- 1SCA022846R1830
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Terminal Type | Lug Terminal | |
| Series | OTM | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 197mm | |
| Depth | 197mm | |
| Width | 307mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Terminal Type Lug Terminal | ||
Series OTM | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 197mm | ||
Depth 197mm | ||
Width 307mm | ||
- COO (Country of Origin):
- FI
The ABB motorized c/o switch Including a handle for manual operation, bolt kit with nut and washers for all terminals and male connectors for control circuits. Include a storage clip for the handle and spare fuses.
Base mounting
Direct mounted handle
Related links
- ABB 4-Pole Screw IP20
- ABB 4-Pole Screw Switch Disconnector - 0A
- Lovato 4-Pole Screw Switch Disconnector - 100A, 560 kW
- Lovato 4-Pole Screw Switch Disconnector - 630A, 355 kW
- Lovato 4-Pole Screw Switch Disconnector - 800A, 400 kW
- Lovato 4-Pole Screw Switch Disconnector - 100A, 90 kW
- Lovato 4-Pole Screw Switch Disconnector - 400A, 200 kW
- Lovato 4-Pole Screw Switch Disconnector - 200A, 110 kW