ABB 4-Pole Screw, Screw Switch Disconnector -, IP65, 45A

Subtotal (1 unit)*

$588.70

(exc. GST)

$647.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$588.70

*price indicative

RS Stock No.:
235-1734
Mfr. Part No.:
1SCA022401R1490
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Screw, Screw

IP Rating

IP65

Handle Colour

Yellow, Red

Series

OTP

Switching Current

45A

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp Terminal

Padlock Compatibility

Yes

Switching AC Voltage

415V ac

Minimum Operating Temperature

0°C

Standards/Approvals

IEC 60947-1

Hazardous Area Certification

No

Length

200mm

Width

145mm

Depth

90mm

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 4 pole.

Safe and dependable performance

Reliable in extreme conditions

  • RS Stock No. 2351860
  • Mfr. Part No. 1SCA022612R8830
Each
$661.07
  • RS Stock No. 2352229
  • Mfr. Part No. 1SCA108048R1001
Each
$14,726.67
  • RS Stock No. 2352417
  • Mfr. Part No. 1SCA120697R1001
Each
$7,930.74
  • RS Stock No. 2351996
  • Mfr. Part No. 1SCA022812R5050 OTE90T4M
Each
$1,509.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy