Siemens Switch Disconnector, 4-Pole, 250 A, 80A

Subtotal (1 unit)*

$397.39

(exc. GST)

$437.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$397.39

*price indicative

RS Stock No.:
218-3175
Mfr. Part No.:
3KD2842-2NE10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Switching Voltage

440V

Switching Current

80A

Terminal Type

Box

Series

3KD

IP Rating

IP00, IP20

Mechanical Fuse Size

2

Minimum Operating Temperature

-25°C

Switching Power

75kW

Fuse Current

250A

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

CCC, VDE, CE, RoHS, EN

COO (Country of Origin):
CN
The Siemens SENTRON switch disconnector has current ratings of 80 A with 4 number of poles. It has front operating mechanism with position of the switch operating mechanism at left end .It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Operating voltage 1000 V

Height 126 mm

Width 148 mm

Depth 97 mm

Protection class IP IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy