Better World
Schneider Electric 3P Pole Switch Disconnector - 20A Maximum Current, 5.5kW Power Rating, IP65
- RS Stock No.:
- 219-8440
- Mfr. Part No.:
- VCCD01
- Brand:
- Schneider Electric
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$120.67
(exc. GST)
$132.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $120.67 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8440
- Mfr. Part No.:
- VCCD01
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric VCCD01 is a TeSys Vario Emergency stop switch disconnector attached back of enclosure .Handle colour Red and Handle front plate colour Yellow. Device short name VCCD
IP degree of protection Front cover is IP65
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 20A |
IP Rating | IP65 |
Power Rating | 5.5kW |
Series | VARIO |
Model Number | VCCD01 |
Range | TeSys |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric 3P Pole Switch Disconnector - 20A Maximum...
- Schneider Electric 3P Pole Isolator Switch - 20A Maximum Current,...
- Eaton 3P Pole Surface Mount Non-Fused Switch Disconnector - 20A...
- Schneider Electric 3P Pole Switch Disconnector - 16A Maximum...
- Schneider Electric 3P Pole Switch Disconnector - 20A Maximum...
- Schneider Electric 3P Pole Switch Disconnector - 20A Maximum...
- Schneider Electric 3P Pole Panel Mount Isolator Switch - 16A...
- Kraus & Naimer 3P Pole Isolator Switch - 20A Maximum Current,...