Siemens Switch Disconnector, 3 Pole, 32A Max Current, 32A Fuse Current

Subtotal (1 unit)*

$296.91

(exc. GST)

$326.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.91

*price indicative

RS Stock No.:
243-4319
Mfr. Part No.:
3LD5020-0TK11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

32A

Fuse Current Rating

32A

Enclosed/Not Enclosed

Enclosed

Range

SENTRON

Series

3LD5

Mechanical Fuse Size

Class CC, Class J

Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens SENTRON 3LD5 series Molded case switch disconnector has 3-pole configuration with current rating of 32 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.

Operating temperature range is -25°C to 55°C
IP65 Degree of protection

Related links