ABB 4-Pole Screw, Screw Switch Disconnector -, IP65, 4 W
- RS Stock No.:
- 235-2417
- Mfr. Part No.:
- 1SCA120697R1001
- Brand:
- ABB
Subtotal (1 unit)*
$7,930.74
(exc. GST)
$8,723.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,930.74 |
*price indicative
- RS Stock No.:
- 235-2417
- Mfr. Part No.:
- 1SCA120697R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw, Screw | |
| IP Rating | IP65 | |
| Series | OT | |
| Switching Power | 4W | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Screw, Screw | ||
IP Rating IP65 | ||
Series OT | ||
Switching Power 4W | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB OT16 is the enclosed change over switch with 4 numbers of pole and up down cable entry. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The rated operational current of disconnector is 160 A.
Black colour handle
Pistol type handle
Material used for the enclosure is the steel sheet
- RS Stock No. 2351674
- Mfr. Part No. 1SCA022320R6960
Each
$7,413.82
- RS Stock No. 2352241
- Mfr. Part No. 1SCA108363R1001
Each
$12,909.38
- RS Stock No. 2660243
- Mfr. Part No. 0 221 14
Each
$361.90
- RS Stock No. 2351673
- Mfr. Part No. 1SCA022320R6700
Each
$6,785.61











