ABB 3-Pole Screw Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$25,334.81

(exc. GST)

$27,868.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25,334.81

*price indicative

RS Stock No.:
235-2024
Mfr. Part No.:
1SCA022827R9790
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Series

OT

Switching Current

0pA

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Width

800mm

Length

230mm

Depth

230mm

COO (Country of Origin):
FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.

Rated operational voltage 1000V

Number of poles 3

Maximum mounted auxiliary contacts 2NO/2NC

  • RS Stock No. 2351831
  • Mfr. Part No. 1SCA022569R6780 OTR63BA3M
Each
$2,110.13
  • RS Stock No. 2351817
  • Mfr. Part No. 1SCA022568R0780
Each
$1,524.08
  • RS Stock No. 2351816
  • Mfr. Part No. 1SCA022568R0600 OTR100B3U
Each
$1,386.43
  • RS Stock No. 2351814
  • Mfr. Part No. 1SCA022567R9690 OTR25B3M
Each
$953.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy