- RS Stock No.:
- 235-2245
- Mfr. Part No.:
- 1SCA108666R1001
- Brand:
- ABB
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.10
(exc. GST)
$18.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $17.10 |
- RS Stock No.:
- 235-2245
- Mfr. Part No.:
- 1SCA108666R1001
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The ABB OHRS9 is the knob type handle accessory for the switch disconnecor. The colour of the handle is the red.
Width of the handle is 75 mm
Height of the handle is 45 mm
Height of the handle is 45 mm
Specifications
Attribute | Value |
---|---|
For Use With | OT Series Switch Disconnector |
Handle Colour | Red |
Length | 72mm |