ABB 0-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1859
- Mfr. Part No.:
- 1SCA022612R8750
- Brand:
- ABB
Subtotal (1 unit)*
$589.41
(exc. GST)
$648.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $589.41 |
*price indicative
- RS Stock No.:
- 235-1859
- Mfr. Part No.:
- 1SCA022612R8750
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 0 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Switching Current | 0pA | |
| Series | OTL | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Depth | 100mm | |
| Standards/Approvals | RoHS | |
| Width | 150mm | |
| Hazardous Area Certification | No | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 0 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Switching Current 0pA | ||
Series OTL | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Depth 100mm | ||
Standards/Approvals RoHS | ||
Width 150mm | ||
Hazardous Area Certification No | ||
Length 100mm | ||
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.
Safe and dependable performance
Reliable in extreme conditions
- RS Stock No. 2351807
- Mfr. Part No. 1SCA022562R4520 OTL32BA6M
Each
$957.66
- RS Stock No. 2351864
- Mfr. Part No. 1SCA022612R9560
Each
$825.95
- RS Stock No. 2351844
- Mfr. Part No. 1SCA022575R3250
Each
$1,238.90
- RS Stock No. 2351879
- Mfr. Part No. 1SCA022644R1810
Each
$1,120.96
Related links
- ABB 0-Pole Screw Switch Disconnector -, 0A
- ABB 0-Pole Screw Changeover Switch -, 0A
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 6-Pole Screw Switch Disconnector - 0A
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer





