ABB 3-Pole Screw Switch Disconnector -, IP00, 0pA

Subtotal (1 unit)*

$2,126.56

(exc. GST)

$2,339.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,126.56

*price indicative

RS Stock No.:
235-2106
Mfr. Part No.:
1SCA022870R4410 OT630ES30
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP00

Switching Current

0pA

Terminal Type

Lug Terminal

Series

OT

Hazardous Area Certification

No

Depth

130mm

Width

316mm

Standards/Approvals

RoHS

Length

130mm

COO (Country of Origin):
FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.

Pollution degree 3

Operating mode side operated

Mounting type base mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy