ABB 4-Pole Screw Switch Disconnector -, IP65, 0pA

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-1819
Mfr. Part No.:
1SCA022568R1080 OTR16B4M
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Series

OTR

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Switching Current

0pA

Minimum Operating Temperature

0°C

Depth

100mm

Standards/Approvals

RoHS

Width

150mm

Length

100mm

Hazardous Area Certification

No

The ABB enclosure of the OTR series is made of rigid stainless steel, class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor and indoor use. The cable entries are of knock out types. N- and PE terminal included.

Rated operational voltage 750V

Number of poles 3

Maximum mounted auxiliary contacts 1NO/2NC

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy