ABB 4-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1739
- Distrelec Article No.:
- 304-22-289
- Mfr. Part No.:
- 1SCA022401R4320 OTP25B4M
- Brand:
- ABB
Subtotal (1 unit)*
$188.10
(exc. GST)
$206.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.10 |
*price indicative
- RS Stock No.:
- 235-1739
- Distrelec Article No.:
- 304-22-289
- Mfr. Part No.:
- 1SCA022401R4320 OTP25B4M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Series | OTP | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Length | 60mm | |
| Width | 130mm | |
| Depth | 60mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Series OTP | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Length 60mm | ||
Width 130mm | ||
Depth 60mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch disconnector of OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. It has 4 pole.
Reliable in extreme conditions
Safety and protection