ABB 3-Pole Screw Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$346.27

(exc. GST)

$380.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 21 December 2026
  • Plus 8 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.27

*price indicative

RS Stock No.:
235-1868
Mfr. Part No.:
1SCA022613R2190 OTE16T3M
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Switching Current

0pA

Auxiliary Contacts Available

Yes

Series

OTE

Terminal Type

Screw Clamp

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Depth

85mm

Length

85mm

Width

130mm

COO (Country of Origin):
LT
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.

Safe and dependable performance

Reliable in extreme conditions

  • RS Stock No. 2351831
  • Mfr. Part No. 1SCA022569R6780 OTR63BA3M
Each
$2,110.13
  • RS Stock No. 2351814
  • Mfr. Part No. 1SCA022567R9690 OTR25B3M
Each
$953.37
  • RS Stock No. 2351817
  • Mfr. Part No. 1SCA022568R0780
Each
$1,524.08
  • RS Stock No. 2351816
  • Mfr. Part No. 1SCA022568R0600 OTR100B3U
Each
$1,386.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy