ABB 4-Pole Screw Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$493.62

(exc. GST)

$542.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$493.62

*price indicative

RS Stock No.:
235-1870
Mfr. Part No.:
1SCA022613R2510 OTE25T4M
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Series

OTE

Switching Current

0pA

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Width

150mm

Hazardous Area Certification

No

Depth

100mm

Length

100mm

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 4 pole.

Safe and dependable performance

Reliable in extreme conditions

Related links