ABB 4-Pole Screw Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$5,565.18

(exc. GST)

$6,121.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,565.18

*price indicative

RS Stock No.:
235-1759
Mfr. Part No.:
1SCA022461R5830
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp

Series

OT

Switching Current

0pA

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Width

400mm

Depth

230mm

Length

230mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 4 pole.

Safe and dependable performance

Reliable in extreme conditions

  • RS Stock No. 2351761
  • Mfr. Part No. 1SCA022461R6050
Each
$7,177.77
  • RS Stock No. 2351823
  • Mfr. Part No. 1SCA022568R1830 OTR63B4M
Each
$1,221.13
  • RS Stock No. 2352027
  • Mfr. Part No. 1SCA022830R4570 OT800KLUU4BZ
Each
$12,251.41
  • RS Stock No. 2351852
  • Mfr. Part No. 1SCA022609R5560 OT800KFCC4B
Each
$10,187.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy