ABB 4-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-2027
- Mfr. Part No.:
- 1SCA022830R4570 OT800KLUU4BZ
- Brand:
- ABB
Subtotal (1 unit)*
$12,251.41
(exc. GST)
$13,476.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,251.41 |
*price indicative
- RS Stock No.:
- 235-2027
- Mfr. Part No.:
- 1SCA022830R4570 OT800KLUU4BZ
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Series | OT | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Width | 400mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 230mm | |
| Length | 230mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Series OT | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Width 400mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 230mm | ||
Length 230mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc.
Steel sheet enclosure material
Has black handle colour
Pistol handle
Related links
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - IP00, 0A
- ABB 4-Pole Screw Switch Disconnector - IP65, 0A
- ABB 4-Pole Screw Switch Disconnector -, IP65
- ABB 4-Pole Screw IP65, 45A
- ABB 4-Pole Screw Switch Disconnector - IP00
- ABB 4-Pole Screw Switch Disconnector - 32 kW
- Cutting Mats