ABB 4-Pole Screw Switch Disconnector -, IP00, IP65, 0pA

Subtotal (1 unit)*

$12,815.72

(exc. GST)

$14,097.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,815.72

*price indicative

RS Stock No.:
235-2193
Mfr. Part No.:
1SCA105156R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Screw

IP Rating

IP00, IP65

Handle Colour

Black

Switching Current

0pA

Series

OT

Minimum Operating Temperature

0°C

Width

598.5mm

Depth

145.5mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Length

145.5mm

COO (Country of Origin):
FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.

Pollution degree 3

Operating mode front operated

Mounting type base mounting

  • RS Stock No. 2352093
  • Mfr. Part No. 1SCA022866R2220
Each
$6,688.89
  • RS Stock No. 2351823
  • Mfr. Part No. 1SCA022568R1830 OTR63B4M
Each
$1,221.13
  • RS Stock No. 2351852
  • Mfr. Part No. 1SCA022609R5560 OT800KFCC4B
Each
$10,187.95
  • RS Stock No. 2352141
  • Mfr. Part No. 1SCA022871R7730
Each
$5,527.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy