ABB 4-Pole Screw Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$10,187.95

(exc. GST)

$11,206.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,187.95

*price indicative

RS Stock No.:
235-1852
Mfr. Part No.:
1SCA022609R5560 OT800KFCC4B
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp

Series

OT

Switching Current

0pA

Minimum Operating Temperature

0°C

Length

250mm

Standards/Approvals

RoHS

Depth

250mm

Width

560mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB enclosed switch disconnectorOT series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks.

Reliable in extreme conditions

Safety and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy