NIDEC COPAL ELECTRONICS GMBH SS-10, 5 Position SP5T Rotary Selector Switch, 100 mA, Pin
- RS Stock No.:
- 244-4327
- Mfr. Part No.:
- SS-10-15SP-LE
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Bulk discount available
Subtotal (1 unit)**
$6.78
(exc. GST)
$7.46
(inc. GST)
23 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $6.78 |
5 + | $6.36 |
**price indicative
- RS Stock No.:
- 244-4327
- Mfr. Part No.:
- SS-10-15SP-LE
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIDEC COPAL ELECTRONICS GMBH | |
Contact Configuration | SP5T | |
Series | SS-10 | |
Contact Current Rating | 100 mA | |
Number of Switch Positions | 5 | |
Number of Contacts | 5 | |
Voltage Rating | 5V dc | |
Terminal Type | Pin | |
Select all | ||
---|---|---|
Brand NIDEC COPAL ELECTRONICS GMBH | ||
Contact Configuration SP5T | ||
Series SS-10 | ||
Contact Current Rating 100 mA | ||
Number of Switch Positions 5 | ||
Number of Contacts 5 | ||
Voltage Rating 5V dc | ||
Terminal Type Pin | ||
Related links
- NIDEC COPAL ELECTRONICS GMBH SS-10 100 mA, Pin
- Nidec Components 5 Way Through Hole Rotary Switch SP5T, Rotary Actuator
- NIDEC COPAL ELECTRONICS GMBH SS-10 100 mA, Pin
- NIDEC COPAL ELECTRONICS GMBH SS-10 100 mA, Solder
- NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
- NIDEC COPAL ELECTRONICS GMBH S-2050 BCD SP4T Rotary Selector Switch Pin
- Lorlin 500 mA, PCB Pin
- NIDEC COPAL ELECTRONICS GMBH SH-7000 BCD Rotary Switch Pin