ABB 4-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1747
- Mfr. Part No.:
- 1SCA022430R1570
- Brand:
- ABB
Subtotal (1 unit)*
$1,158.04
(exc. GST)
$1,273.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,158.04 |
*price indicative
- RS Stock No.:
- 235-1747
- Mfr. Part No.:
- 1SCA022430R1570
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Series | OTP | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Depth | 140mm | |
| Length | 140mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Series OTP | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Depth 140mm | ||
Length 140mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Width 200mm | ||
- COO (Country of Origin):
- FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 4 pole.
Safe and dependable performance
Reliable in extreme conditions
- RS Stock No. 2351823
- Mfr. Part No. 1SCA022568R1830 OTR63B4M
Each
$1,221.13
- RS Stock No. 2351755
- Mfr. Part No. 1SCA022438R4330
Each
$1,509.68
- RS Stock No. 2351753
- Mfr. Part No. 1SCA022438R4250
Each
$1,285.61
- RS Stock No. 2351852
- Mfr. Part No. 1SCA022609R5560 OT800KFCC4B
Each
$10,187.95
Related links
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - IP65, 0A
- ABB 4-Pole Screw Switch Disconnector - IP00, 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 0A
- Cutting Mats








