ABB 4-Pole Screw Switch Disconnector -, IP54, 0pA
- RS Stock No.:
- 235-1845
- Mfr. Part No.:
- 1SCA022580R4340
- Brand:
- ABB
Subtotal (1 unit)*
$16,425.52
(exc. GST)
$18,068.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,425.52 |
*price indicative
- RS Stock No.:
- 235-1845
- Mfr. Part No.:
- 1SCA022580R4340
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP54 | |
| Handle Colour | Black | |
| Series | OT | |
| Terminal Type | Screw Clamp | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Width | 800mm | |
| Standards/Approvals | RoHS | |
| Length | 330mm | |
| Depth | 330mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP54 | ||
Handle Colour Black | ||
Series OT | ||
Terminal Type Screw Clamp | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Width 800mm | ||
Standards/Approvals RoHS | ||
Length 330mm | ||
Depth 330mm | ||
- COO (Country of Origin):
- FI
The ABB transfer switch disconnectoris using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc.
Steel sheet enclosure material
Has black handle colour
Pistol handle
Related links
- ABB 4-Pole Screw IP54 110 kW
- ABB 4-Pole Screw IP54 200 kW
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - IP00, 0A
- ABB 4-Pole Screw Switch Disconnector - IP65, 0A
- Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector - 0A