- RS Stock No.:
- 259-9634
- Mfr. Part No.:
- 1SCA022825R5770
- Brand:
- ABB
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,723.61
(exc. GST)
$2,995.97
(inc. GST)
Units | Per unit |
1 + | $2,723.61 |
- RS Stock No.:
- 259-9634
- Mfr. Part No.:
- 1SCA022825R5770
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The ABB front operated switch fuse has 3-poles. It has 60 W power loss per pole at rated operating conditions.
Base mounting
Lug terminals
Lug terminals
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 630A |
Fuse Current Rating | 630A |
Enclosed/Not Enclosed | Enclosed |
Range | OS |
Series | 1SCA02 |
Mechanical Fuse Size | C1-C2 |
Related links
- Schneider Electric Fuse Switch Disconnector 630A Max Current
- Socomec Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Switch Disconnector 125A Max Current, 125A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current