ABB 6-Pole Screw Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$1,818.20

(exc. GST)

$2,000.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,818.20

*price indicative

RS Stock No.:
235-1745
Mfr. Part No.:
1SCA022401R7510
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

6

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Handle Colour

Red, Yellow

Series

OTP

Terminal Type

Screw Clamp

Switching Current

0pA

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Width

200mm

Length

140mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Depth

140mm

COO (Country of Origin):
FI
The ABB enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.

Rated operational voltage 750V

Number of poles 6

Maximum mounted auxiliary contacts 2NO,2NC

  • RS Stock No. 2352028
  • Mfr. Part No. 1SCA022833R9950 OT200KFCC3BA
Each
$2,934.40
  • RS Stock No. 2351741
  • Mfr. Part No. 1SCA022401R5560 OTP16B6M
Each
$435.19
  • RS Stock No. 2351738
  • Mfr. Part No. 1SCA022401R2710
Each
$1,601.77
  • RS Stock No. 2351807
  • Mfr. Part No. 1SCA022562R4520 OTL32BA6M
Each
$957.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy