ABB 4-Pole Non-Fused Switch Disconnector -, IP65, 400A, 30 W
- RS Stock No.:
- 235-1674
- Mfr. Part No.:
- 1SCA022320R6960
- Brand:
- ABB
Subtotal (1 unit)*
$7,784.51
(exc. GST)
$8,562.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,784.51 |
*price indicative
- RS Stock No.:
- 235-1674
- Mfr. Part No.:
- 1SCA022320R6960
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp Terminal | |
| Series | OS | |
| Switching Current | 400A | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 415V ac | |
| Switching Power | 30W | |
| Padlock Compatibility | Yes | |
| Width | 400mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Depth | 330mm | |
| Length | 800mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp Terminal | ||
Series OS | ||
Switching Current 400A | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 415V ac | ||
Switching Power 30W | ||
Padlock Compatibility Yes | ||
Width 400mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
Depth 330mm | ||
Length 800mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch fuse disconnector is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Pollution degree 3
Handle colour black
Handle type pistol handle
Position of line terminals Top In - Bottom Out
Fuse size B1-B4
Related links
- ABB 2-Pole Non-Fused Switch Disconnector - 400A, 30 W
- ABB 3-Pole Top IP65 30 W
- ABB 4-Pole Non-Fused Switch Disconnector - 200A, 8 W
- ABB 4-Pole Non-Fused Switch Disconnector - 20A, 1.3 W
- ABB 4-Pole Non-Fused Switch Disconnector - 720A, 75 W
- ABB 4-Pole Non-Fused Switch Disconnector - 600A, 46 W
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 400A
- ABB 4-Pole DIN Rail Non-Fused Switch Disconnector - 250A, 13 W