ABB 4-Pole Surface Mount Switch Disconnector -, IP65, 400A, 10 W

Subtotal (1 unit)*

$2,204.09

(exc. GST)

$2,424.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,204.09

*price indicative

RS Stock No.:
235-1896
Mfr. Part No.:
1SCA022719R1900
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Surface Mount

IP Rating

IP65

Handle Colour

Black

Terminal Type

Lug Terminal

Auxiliary Contacts Available

No

Series

OT

Switching Current

400A

Padlock Compatibility

Yes

Switching AC Voltage

1000V ac

Switching Power

10W

Minimum Operating Temperature

0°C

Depth

105mm

Standards/Approvals

IEC 60947-3/UL 98/CSA C22.2 No. 4

Width

275mm

Length

105mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 4 poles .

High performance

Compact solution

Reliable in extreme conditions

Related links