MPS Buck Converter, 800 mV, 13V/ 3 A, 1.2 MHz, 8-Pin SOT-583
- RS Stock No.:
- 337-159
- Mfr. Part No.:
- MP2333HGTL-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,371.00
(exc. GST)
$1,508.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $2.742 | $1,371.00 |
*price indicative
- RS Stock No.:
- 337-159
- Mfr. Part No.:
- MP2333HGTL-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 800mV, 13mV | |
| Product Type | Buck Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 3A | |
| Package Type | SOT-583 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1.2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 800mV, 13mV | ||
Product Type Buck Converter | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 3A | ||
Package Type SOT-583 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1.2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd fully integrated, high frequency, synchronous, rectified, step down, switch mode converter with internal power MOSFETs. Its offers a very Compact solution that achieves 3A of continuous output current with excellent load and line regulation over a wide input range. It uses synchronous mode operation for higher efficiency over the output current load range.
Fast load transient response
1.2MHz switching frequency
TON extension
Forced PWM operation
Programmable soft start time
Power good indication
Over current protection and hiccup
Pre bias start up
Thermal shutdown
- RS Stock No. 0337160
- Mfr. Part No. MP2333HGTL-P
Each (On a Tape of 5)
$3.304
- RS Stock No. 0337156
- Mfr. Part No. MP2331HGTL-P
Each (On a Reel of 500)
$2.43
- RS Stock No. 0337158
- Mfr. Part No. MP2331HGTL-P
Each (On a Tape of 5)
$2.902
- RS Stock No. 0337155
- Mfr. Part No. MP2330HGTL-P
Each (On a Tape of 5)
$3.138
Related links
- MPS Buck Converter 13 V/ 3 A 8-Pin SOT-583
- MPS Buck Converter 4.2 V/ 3 A 8-Pin SOT-583
- MPS Converter 13 V/ 2 A 8-Pin SOT-583
- MPS Buck Converter 13 V/ 6.5 A 11-Pin QFN-11
- MPS Converter 5.5 V/ 1 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 3 A 8-Pin SOT-583
- MPS Converter 3 A, 8-Pin SOT-583
- MPS Converter 1.4 MHz, 8-Pin SOT-583











