Siemens 3-Pole Fixed Isolator Switch -, IP65, 250A, 132 kW
- RS Stock No.:
- 213-1381
- Mfr. Part No.:
- 3LD2405-0TK11
- Brand:
- Siemens
Subtotal (1 unit)*
$1,637.58
(exc. GST)
$1,801.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,637.58 |
*price indicative
- RS Stock No.:
- 213-1381
- Mfr. Part No.:
- 3LD2405-0TK11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Fixed | |
| IP Rating | IP65 | |
| Terminal Type | Box | |
| Series | 3LD | |
| Switching Current | 250A | |
| Auxiliary Contacts Available | No | |
| Switching Power | 132kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 94mm | |
| Standards/Approvals | CCC, CE, CSA, EN, RoHS, UL, VDE | |
| Width | 112mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Fixed | ||
IP Rating IP65 | ||
Terminal Type Box | ||
Series 3LD | ||
Switching Current 250A | ||
Auxiliary Contacts Available No | ||
Switching Power 132kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 94mm | ||
Standards/Approvals CCC, CE, CSA, EN, RoHS, UL, VDE | ||
Width 112mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 250A and type of switch is front mounting. The switches for front mounting are mounted on the inside of the panel door via the operating mechanism. The switches are mounted via the 22.5 mm diameter centre hole.
It consist three poles
Fixed mounting Device type
Related links
- Siemens 3-Pole Fixed Isolator Switch - 160A, 75 kW
- ABB 3-Pole Isolator Switch - 250A, 132 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 160A, 132 kW
- ABB 6-Pole Surface Switch Disconnector - 250A, 132 kW
- ABB 3-Pole Surface Switch Disconnector - 250A, 132 kW
- Siemens 4-Pole Fixed Isolator Switch - 250A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 16A, 8 kW
