ABB 3-Pole Isolator Switch -, IP65, 250A, 132 kW

Subtotal (1 unit)*

$4,688.55

(exc. GST)

$5,157.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,688.55

*price indicative

RS Stock No.:
259-6094
Mfr. Part No.:
1SCA022276R8830
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Isolator Switch

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw Clamp

Series

1SCA02

Auxiliary Contacts Available

Yes

Switching Current

250A

Switching AC Voltage

1000V ac

Switching Power

132kW

Padlock Compatibility

Yes

Length

280mm

Depth

130mm

Width

560mm

Standards/Approvals

IEC 60947-1

Hazardous Area Certification

No

COO (Country of Origin):
FI

1SCA022276R8830


The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.

IP65 protection

The handle is pad lockable for 3 padlocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy