ABB 4-Pole Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 231-9091
- Mfr. Part No.:
- 1SCA022459R6780 OTP32BA4M
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$187.70
(exc. GST)
$206.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $187.70 |
*price indicative
- RS Stock No.:
- 231-9091
- Mfr. Part No.:
- 1SCA022459R6780 OTP32BA4M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Series | OT | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 60mm | |
| Width | 130mm | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Series OT | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 60mm | ||
Width 130mm | ||
Length 60mm | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.
Handle Colour - Red / Yellow
Handle Type - Selector handle
- RS Stock No. 2351823
- Mfr. Part No. 1SCA022568R1830 OTR63B4M
Each
$1,221.13
- RS Stock No. 2351747
- Mfr. Part No. 1SCA022430R1570
Each
$1,158.04
- RS Stock No. 2351755
- Mfr. Part No. 1SCA022438R4330
Each
$1,509.68
- RS Stock No. 2351852
- Mfr. Part No. 1SCA022609R5560 OT800KFCC4B
Each
$10,187.95
Related links
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Base Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - IP65, 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A
- ABB 3-Pole Switch Disconnector - 0A
- ABB 6-Pole Switch Disconnector - 0A
- ABB 6-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 0A








