ABB 4-Pole Base Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 231-9122
- Mfr. Part No.:
- 1SCA022721R4290 OT250E22P
- Brand:
- ABB
Subtotal (1 unit)*
$879.25
(exc. GST)
$967.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $879.25 |
*price indicative
- RS Stock No.:
- 231-9122
- Mfr. Part No.:
- 1SCA022721R4290 OT250E22P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Base | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OT | |
| Terminal Type | Lug Terminal | |
| Auxiliary Contacts Available | No | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Length | 82.5mm | |
| Depth | 150mm | |
| Standards/Approvals | RoHS, DNV GL, CE | |
| Width | 185.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Base | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OT | ||
Terminal Type Lug Terminal | ||
Auxiliary Contacts Available No | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Length 82.5mm | ||
Depth 150mm | ||
Standards/Approvals RoHS, DNV GL, CE | ||
Width 185.5mm | ||
- COO (Country of Origin):
- FI
ABB OT Series Switch Disconnector, Base Mounting Mounting Type, 250kW - 1SCA022721R4290 OT250E22P
This ABB switch disconnector combines high-current capabilities with reliable performance. With an IP65 rating and a maximum current of 250 A, this base mounting switch disconnector is part of the OT series. It is designed for industrial applications, this product offers a power rating of 250 kW, making it suitable for a range of high-demand settings.
Features & Benefits
• The switch disconnector is built to withstand industrial environments, ensuring long-lasting performance under tough conditions
• With a maximum current of 250 A, this switch disconnector is capable of handling high-power applications with ease
• The IP65 rating ensures protection against dust and water ingress, making it suitable for a variety of challenging environments
• Part of the OT series, this switch disconnector offers consistent performance and reliability in demanding settings.
Applications
• Ideal for use in industrial automation systems, this switch disconnector provides a reliable power control solution
• Suitable for use in electrical installations, this product offers a safe and efficient way to manage power distribution
Can it handle high current loads?
Yes, it is designed to handle a maximum current of 250 A, making it suitable for high-power applications.
Will it withstand harsh environments?
Yes, the IP65 rating ensures protection against dust and water ingress, allowing it to perform reliably in challenging conditions.
Is it suitable for industrial automation systems?
Yes, it is ideal for use in industrial automation setups, providing a dependable power control solution.
Related links
- ABB 3-Pole Base Switch Disconnector - 0A
- ABB 4-Pole Base Switch Disconnector - 40 W
- ABB 4-Pole Base Switch Disconnector - 37 kW
- ABB Base Switch Disconnector - 0A
- ABB 3-Pole Base Switch Disconnector - IP65 250 kW
- ABB 0-Pole Base Switch Disconnector -, 0A
- ABB 3-Pole Base Switch Disconnector -, 0A
- ABB 6-Pole Base Switch Disconnector - 0A