ABB OT-Pole Base Switch Disconnector -, IP20, 0pA
- RS Stock No.:
- 231-9213
- Mfr. Part No.:
- 1SCA105057R1001 OT125F6
- Brand:
- ABB
Subtotal (1 unit)*
$739.66
(exc. GST)
$813.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $739.66 |
*price indicative
- RS Stock No.:
- 231-9213
- Mfr. Part No.:
- 1SCA105057R1001 OT125F6
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | OT | |
| Product Type | Switch Disconnector | |
| Mount Type | Base | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | No | |
| Series | OT | |
| Minimum Operating Temperature | 0°C | |
| Length | 86mm | |
| Width | 140mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 86mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles OT | ||
Product Type Switch Disconnector | ||
Mount Type Base | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Switching Current 0pA | ||
Auxiliary Contacts Available No | ||
Series OT | ||
Minimum Operating Temperature 0°C | ||
Length 86mm | ||
Width 140mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 86mm | ||
- COO (Country of Origin):
- FI
The ABB series OT of switch disconnect or has a 6-pole and front operated. Base mounted and DIN-rail mountable switch-disconnector as a non-fusible disconnect switch with protected clamp terminals.
Handle Type - Knob
Handle and shaft not included
Degree of Protection - Front IP20
- RS Stock No. 2320065
- Mfr. Part No. 1SCA105022R1001 OT100F8
Each
$833.70
- RS Stock No. 2320066
- Mfr. Part No. 1SCA105059R1001 OT125F8
Each
$889.13
- RS Stock No. 2319200
- Mfr. Part No. 1SCA104834R1001 OT16F6
Each
$168.44
- RS Stock No. 2319229
- Mfr. Part No. 1SCA105379R1001 OT63F6
Each
$281.21
Related links
- ABB Base Switch Disconnector - 0A
- ABB 6-Pole Base Switch Disconnector - 0A
- ABB Base Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole DIN Rail Switch Disconnector - 0A
- ABB 0-Pole Side Switch Disconnector - 0A
- ABB 0-Pole Base Switch Disconnector -, 0A










