Socomec 4-Pole Panel Non-Fused Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 224-2490
- Mfr. Part No.:
- 44304008
- Brand:
- Socomec
Subtotal (1 unit)*
$1,031.85
(exc. GST)
$1,135.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,031.85 |
*price indicative
- RS Stock No.:
- 224-2490
- Mfr. Part No.:
- 44304008
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Panel | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Blue | |
| Series | 4430 | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 0pA | |
| Switching AC Voltage | 415V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Panel | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Blue | ||
Series 4430 | ||
Auxiliary Contacts Available Yes | ||
Switching Current 0pA | ||
Switching AC Voltage 415V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Socomec 4430 series is SIRCO manual operated transfer switch body. They provide on load transfer between two sources for any low voltage power circuit, as well as safety isolation. This switch body have 4 pole and 80A rated current.
Safe isolation
Transfer switches offer a number of mounting options
Related links
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 250A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 200A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 400A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 125A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 400A
