ABB Base Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 231-9100
- Mfr. Part No.:
- 1SCA022713R4930 OT200E04P
- Brand:
- ABB
Subtotal (1 unit)*
$513.54
(exc. GST)
$564.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.54 |
*price indicative
- RS Stock No.:
- 231-9100
- Mfr. Part No.:
- 1SCA022713R4930 OT200E04P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Mount Type | Base | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OT | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Lug Terminal | |
| Minimum Operating Temperature | 0°C | |
| Width | 180.5mm | |
| Length | 82.5mm | |
| Depth | 82.5mm | |
| Standards/Approvals | RoHS, DNV GL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Mount Type Base | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OT | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Lug Terminal | ||
Minimum Operating Temperature 0°C | ||
Width 180.5mm | ||
Length 82.5mm | ||
Depth 82.5mm | ||
Standards/Approvals RoHS, DNV GL, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
ABB Series OT Switch Disconnector, 200kW Power Rating, IP65 - 1SCA022713R4930 OT200E04P
This switch disconnector plays a vital role in effective power management for various industrial applications. Capable of handling significant electrical loads, it serves as a dependable means to isolate electrical circuits, ensuring safety and functionality. Its sturdy construction and IP65 rating enhance its adaptability in harsh environments.
Features & Benefits
• Maximum current capacity of 200A
• Rated for power distribution up to 200kW
• Base mounting design allows for easy installation
• Suitable for high current applications, ensuring operational reliability
• Important for safety in electrical isolation processes
Applications
• Suitable for equipment requiring high current handling
• Employed in power distribution and circuit isolation tasks
• Applicable in challenging environmental conditions
What is the installation procedure for this component?
Ensure the mounting surface is flat and secure. Attach the disconnector using appropriate screws, ensuring all electrical connections are tight and compliant with local electrical regulations.
Is it compatible with automated systems?
This component can be integrated into automated control systems, enhancing operational safety and functionality. Ensure electrical compatibility with the associated control devices.
What maintenance does it require?
Routine inspections should be conducted to check for signs of wear or loose connections. Regular cleaning of the exterior helps maintain its protective rating and functionality.
Related links
- ABB Base Switch Disconnector - 0A
- ABB 4-Pole Base Switch Disconnector - 0A
- ABB 3-Pole Base Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 6-Pole Screw Switch Disconnector - 0A
- ABB 6-Pole Switch Disconnector - 0A