Clipsal Electrical 3-Pole Base Isolator Switch -, 100A
- RS Stock No.:
- 214-1706
- Mfr. Part No.:
- WMS3100
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$3,409.64
(exc. GST)
$3,750.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,409.64 |
*price indicative
- RS Stock No.:
- 214-1706
- Mfr. Part No.:
- WMS3100
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Base | |
| Electrical Phase | 3 | |
| Series | WMS | |
| Terminal Type | Screw | |
| Switching Current | 100A | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 415V ac | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | 0°C | |
| Width | 170mm | |
| Standards/Approvals | REACh Regulation, EU RoHS | |
| Hazardous Area Certification | No | |
| Length | 390mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Base | ||
Electrical Phase 3 | ||
Series WMS | ||
Terminal Type Screw | ||
Switching Current 100A | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 415V ac | ||
Padlock Compatibility No | ||
Minimum Operating Temperature 0°C | ||
Width 170mm | ||
Standards/Approvals REACh Regulation, EU RoHS | ||
Hazardous Area Certification No | ||
Length 390mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Related links
- Clipsal Electrical 3-Pole Base Isolator Switch -, 63A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 10A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 32A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 80A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 50A
- Clipsal Electrical 3-Pole Base Isolator Switch - 80A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 20A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 40A
