Clipsal Electrical 3-Pole Base Isolator Switch -, 32A

Subtotal (1 unit)*

$1,018.91

(exc. GST)

$1,120.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,018.91

*price indicative

RS Stock No.:
213-8456
Mfr. Part No.:
WMS332
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Base

Electrical Phase

3

Switching Current

32A

Auxiliary Contacts Available

No

Series

A Wilco

Terminal Type

Screw

Switching AC Voltage

500V ac

Padlock Compatibility

No

Minimum Operating Temperature

0°C

Standards/Approvals

AS 3947

Width

106mm

Hazardous Area Certification

No

Length

150mm

COO (Country of Origin):
AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.

Can be mounted on either deep or shallow boxes

Rugged in design to ensure switch operation for the lifetime of the equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy