Clipsal Electrical 3-Pole Base Isolator Switch -, 50A
- RS Stock No.:
- 215-0527
- Mfr. Part No.:
- WMS350
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$1,364.54
(exc. GST)
$1,500.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,364.54 |
*price indicative
- RS Stock No.:
- 215-0527
- Mfr. Part No.:
- WMS350
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Base | |
| Electrical Phase | 3 | |
| Auxiliary Contacts Available | No | |
| Series | WMS | |
| Terminal Type | Screw | |
| Switching Current | 50A | |
| Switching AC Voltage | 500V ac | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | No | |
| Width | 123mm | |
| Standards/Approvals | AS 3947 | |
| Hazardous Area Certification | No | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Base | ||
Electrical Phase 3 | ||
Auxiliary Contacts Available No | ||
Series WMS | ||
Terminal Type Screw | ||
Switching Current 50A | ||
Switching AC Voltage 500V ac | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility No | ||
Width 123mm | ||
Standards/Approvals AS 3947 | ||
Hazardous Area Certification No | ||
Length 250mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Related links
- Clipsal Electrical 3-Pole Base Isolator Switch -, 63A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 10A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 32A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 80A
- Clipsal Electrical 3-Pole Base Isolator Switch - 80A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 20A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 100A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 40A
