Siemens 3-Pole Front Isolator Switch -, IP65, 100A, 37 kW

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$486.79

(exc. GST)

$535.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$486.79
3 - 4$469.75
5 +$447.82

*price indicative

RS Stock No.:
518-7499
Mfr. Part No.:
3LD2766-0TB53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Front

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Auxiliary Contacts Available

No

Series

3LD

Terminal Type

Screw

Switching Current

100A

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Padlock Compatibility

No

Switching Power

37kW

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

CCC, CE, CSA, EAC, LRS, UKCA, UL, VDE

Width

302mm

Depth

136mm

Length

212mm

COO (Country of Origin):
DE

Sentron 3LD2 Insulated Housing


Main and emergency stop switch

Handle in black or red/yellow (emergency stop)

Isolated box mounted with neutral bar

Sealed to IP65

Accepts 3 padlocks

Metric screw connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy