Clipsal Electrical 3-Pole Base Isolator Switch -, 40A
- RS Stock No.:
- 214-1707
- Mfr. Part No.:
- WMS340
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$1,093.36
(exc. GST)
$1,202.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,093.36 |
*price indicative
- RS Stock No.:
- 214-1707
- Mfr. Part No.:
- WMS340
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Base | |
| Electrical Phase | 3 | |
| Terminal Type | Screw | |
| Series | WMS | |
| Switching Current | 40A | |
| Auxiliary Contacts Available | No | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 415V ac | |
| Length | 248mm | |
| Width | 122mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Base | ||
Electrical Phase 3 | ||
Terminal Type Screw | ||
Series WMS | ||
Switching Current 40A | ||
Auxiliary Contacts Available No | ||
Padlock Compatibility No | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 415V ac | ||
Length 248mm | ||
Width 122mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Related links
- Clipsal Electrical 3-Pole Base Isolator Switch -, 63A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 10A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 32A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 80A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 50A
- Clipsal Electrical 3-Pole Base Isolator Switch - 80A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 20A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 100A
