Siemens 3-Pole Front Isolator Switch -, IP65, 100A, 37 kW
- RS Stock No.:
- 218-3303
- Mfr. Part No.:
- 3LD2766-1GP51
- Brand:
- Siemens
Subtotal (1 unit)*
$564.04
(exc. GST)
$620.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $564.04 |
*price indicative
- RS Stock No.:
- 218-3303
- Mfr. Part No.:
- 3LD2766-1GP51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Front | |
| IP Rating | IP65 | |
| Switching Current | 100A | |
| Terminal Type | Box | |
| Series | 3LD | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 37kW | |
| Maximum Operating Temperature | 55°C | |
| Depth | 181mm | |
| Standards/Approvals | UL, RoHS, EN, CSA, CE, VDE, CCC | |
| Width | 212mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Front | ||
IP Rating IP65 | ||
Switching Current 100A | ||
Terminal Type Box | ||
Series 3LD | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 37kW | ||
Maximum Operating Temperature 55°C | ||
Depth 181mm | ||
Standards/Approvals UL, RoHS, EN, CSA, CE, VDE, CCC | ||
Width 212mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON switch disconnector has current ratings of 100 A with three number of poles. It has rotary operating mechanism. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Operating voltage 690 V AC
Colour Black
Depth 181 mm
Height 302 mm
Width 212 mm
Related links
- Siemens 3-Pole Front Isolator Switch - 100A, 37 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 100A, 37 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 100A, 37 kW
- Kraus & Naimer 3-Pole Panel IP65 37 kW
- Kraus & Naimer 6-Pole Front IP65 37 kW
- Kraus & Naimer 3-Pole Front IP65 37 kW
- Siemens 3-Pole Front Isolator Switch - 25A, 10 kW
- Siemens 3-Pole Front Isolator Switch - 32A, 12 kW
