Siemens 3-Pole Fixed Isolator Switch -, IP65, 63A, 22 kW
- RS Stock No.:
- 213-1382
- Mfr. Part No.:
- 3LD2504-1TP51
- Brand:
- Siemens
Subtotal (1 unit)*
$320.16
(exc. GST)
$352.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.16 |
*price indicative
- RS Stock No.:
- 213-1382
- Mfr. Part No.:
- 3LD2504-1TP51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Fixed | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Box | |
| Series | 3LD | |
| Switching Current | 63A | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 90mm | |
| Hazardous Area Certification | No | |
| Depth | 110.5mm | |
| Standards/Approvals | VDE, RoHS, UL, CCC, CE, CSA, EN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Fixed | ||
IP Rating IP65 | ||
Auxiliary Contacts Available No | ||
Terminal Type Box | ||
Series 3LD | ||
Switching Current 63A | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 90mm | ||
Hazardous Area Certification No | ||
Depth 110.5mm | ||
Standards/Approvals VDE, RoHS, UL, CCC, CE, CSA, EN | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 63A and type of switch is front mounting. The switches for front mounting are mounted on the inside of the panel door via the operating mechanism. The switches are mounted via the 22.5 mm diameter centre hole.
It consist three poles
Fixed mounting Device type
- RS Stock No. 2125822
- Mfr. Part No. 3LD3450-0TK11
Each
$365.33
- RS Stock No. 5187354
- Mfr. Part No. 3LD2504-0TK51
Each
$498.74
- RS Stock No. 5187382
- Mfr. Part No. 3LD2565-0TB53
Each
$231.19
- RS Stock No. 2131380
- Mfr. Part No. 3LD2318-0TK11
Each
$1,562.67
Related links
- Siemens 3-Pole Panel Mount Isolator Switch - 63A, 22 kW
- Siemens 4-Pole Fixed Isolator Switch - 250A, 22 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 3-Pole Fixed Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 3-Pole Front Isolator Switch - 63A, 22 kW
- Siemens 4-Pole Front Isolator Switch - 63A, 22 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 63A, 22 kW












