Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 63A, 22 kW

Subtotal (1 unit)*

$449.64

(exc. GST)

$494.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$449.64

*price indicative

RS Stock No.:
212-5819
Distrelec Article No.:
301-37-906
Mfr. Part No.:
3LD3440-0TK11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP65

Switching Current

63A

Terminal Type

Box

Series

3LD

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Switching Power

22kW

Maximum Operating Temperature

55°C

Standards/Approvals

UL, RoHS, EN, CE, CCC

Width

36mm

Depth

380mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SENTRON series Load disconnector 3LD3 has rated continuous current 63A and type of switch is floor mounting with door coupling. The switches for floor mounting are snapped onto 35 mm standard mounting rails according to EN 60715 or screw-mounted on mounting panels. The actuators are connected to the lower section of the switch through a door coupling, which can be released in its zero position, and a 300 mm long switch shaft.

It consist three poles

Fixed mounting Device type

  • RS Stock No. 2698281
  • Mfr. Part No. 3LD3448-1TK53
Each
$565.01
  • RS Stock No. 2698294
  • Mfr. Part No. 3LD3454-0TL53
Each
$560.71
  • RS Stock No. 2698276
  • Mfr. Part No. 3LD3448-0TK51
Each
$459.23
  • RS Stock No. 2698282
  • Mfr. Part No. 3LD3448-1TL51
Each
$759.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy