Siemens 4-Pole Front Isolator Switch -, IP65, 63A, 22 kW

Subtotal (1 unit)*

$598.73

(exc. GST)

$658.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$598.73

*price indicative

RS Stock No.:
212-5823
Mfr. Part No.:
3LD3450-0TL11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Front

IP Rating

IP65

Switching Current

63A

Series

3LD

Terminal Type

Box

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Switching Power

22kW

Maximum Operating Temperature

55°C

Depth

114mm

Hazardous Area Certification

No

Standards/Approvals

UL, RoHS, CCC, CE, EN

Width

49mm

COO (Country of Origin):
DE
The Siemens SENTRON series Load disconnector 3LD3 has rated continuous current of 63A and type of switch is front mounting. The switches for front mounting are mounted on the inside of the panel door via the operating mechanism. The switches are mounted via the 22.5 mm diameter centre hole.

It consist four poles

Fixed mounting Device type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy